Entrelec, MC512PA Marker Card for use with for use with Terminal Blocks

Image representative of range

Subtotal (1 pack of 5 units)*

Kr.1 414 21 

(exc. VAT)

Kr.1 767 76 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 380 unit(s) shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 282,842Kr. 1 414,21

*price indicative

RS Stock No.:
666-2976
Mfr. Part No.:
1SNK145011R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Accessory Type

Marker Card

For Use With

Terminal Block

Series

MC512PA

Please see pre-printed marked details for respective Mfr. Part. Numbers:

666-2957 - 1SNK140031R0000 - 21 -> 30

666-2976 - 1SNK145011R0000 - 1 -> 100

666-2865 - 1SNK140011R0000 - 1 -> 10


SNK Series Screw Clamp Din Rail Terminal Blocks


A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Related links