TE Connectivity Cap Housing Adapter for use with MATE-N-LOK Series
- RS Stock No.:
- 680-1903
- Mfr. Part No.:
- 641778-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 34,09
(exc. VAT)
Kr. 42,61
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 630 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | Kr. 6,818 | Kr. 34,09 |
| 125 + | Kr. 4,92 | Kr. 24,60 |
*price indicative
- RS Stock No.:
- 680-1903
- Mfr. Part No.:
- 641778-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Cap Housing Adapter | |
| Product Type | Strain Relief | |
| For Use With | MATE-N-LOK Series | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cap Housing Adapter | ||
Product Type Strain Relief | ||
For Use With MATE-N-LOK Series | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals No | ||
Series Universal MATE-N-LOK | ||
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
TE Connectivity Universal MATE-N-LOK™ Range
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
Related links
- TE Connectivity Cap Housing Adapter for use with MATE-N-LOK Series
- TE Connectivity Cap Housing Adapter for use with MATE-N-LOK Connector
- TE Connectivity Universal MATE-N-LOK Series Sealing Cap 10 AWG Max
- TE Connectivity MATE-N-LOK Series Crimp Contact
- TE Connectivity Natural Strain Relief for use with Universal MATE-N-LOK Series
- TE Connectivity Strain Relief for use with MATE-N-LOK Series
- TE Connectivity MATE-N-LOK Series Connector Seal 24 AWG Max
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact