TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- RS Stock No.:
- 680-2111
- Distrelec Article No.:
- 304-43-973
- Mfr. Part No.:
- 794275-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 55,62
(exc. VAT)
Kr. 69,525
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 675 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
- Plus 8 395 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | Kr. 11,124 | Kr. 55,62 |
| 100 - 370 | Kr. 8,466 | Kr. 42,33 |
| 375 - 1495 | Kr. 7,23 | Kr. 36,15 |
| 1500 - 2995 | Kr. 6,132 | Kr. 30,66 |
| 3000 + | Kr. 5,56 | Kr. 27,80 |
*price indicative
- RS Stock No.:
- 680-2111
- Distrelec Article No.:
- 304-43-973
- Mfr. Part No.:
- 794275-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Rectangular Connector Seals | |
| For Use With | Rectangular Connector Seals | |
| Colour | Blue | |
| Material | Silicone Rubber | |
| Standards/Approvals | No | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Accessory | ||
Accessory Type Rectangular Connector Seals | ||
For Use With Rectangular Connector Seals | ||
Colour Blue | ||
Material Silicone Rubber | ||
Standards/Approvals No | ||
Series Universal MATE-N-LOK | ||
TE Connectivity Universal Mate-N-Lok Connector Interface Seals
TE Connectivity Universal Mate-N-Lok splashproof connector Interface Seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok Interface Seals are MADE from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire Seals (see stock number 366-1945 typically), one Interface seal and two wire Seals are required per mated assembly.
Stock number 366-1850 is a 2 way Interface seal
Stock number 366-1872 is a 3 way Interface seal
Stock number 366-1888 is a 4 way Interface seal
Stock number 680-2111 is a 6 way Interface seal
Stock number 366-1901 is a 9 way Interface seal
Stock number 680-2118 is a 12 way Interface seal
Stock number 366-1939 is a 15 way Interface seal
Stock number 720-2143 is a 3 way low mating force Interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way Interface seal for use with Mate-N-Lok II housings
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- TE Connectivity Rectangular Connector MATE-N-LOK
- TE Connectivity Rectangular Connector 5 Way MotorMan Female
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity, M Female Jackscrew for use with Rectangular Connector
- TE Connectivity RP622 16 Way Socket