TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 680-2411
- Mfr. Part No.:
- 926300-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 41,76
(exc. VAT)
Kr. 52,20
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 210 unit(s) ready to ship
- Plus 190 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | Kr. 8,352 | Kr. 41,76 |
| 100 - 370 | Kr. 6,498 | Kr. 32,49 |
| 375 - 1495 | Kr. 5,904 | Kr. 29,52 |
| 1500 - 2995 | Kr. 4,622 | Kr. 23,11 |
| 3000 + | Kr. 4,302 | Kr. 21,51 |
*price indicative
- RS Stock No.:
- 680-2411
- Mfr. Part No.:
- 926300-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | Universal MATE-N-LOK | |
| Length | 58.4mm | |
| Housing Material | Polyamide | |
| Width | 39.4 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series Universal MATE-N-LOK | ||
Length 58.4mm | ||
Housing Material Polyamide | ||
Width 39.4 mm | ||
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight