TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.41 mm Tab Size 22 AWG to 15 AWG

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr. 350,45

(exc. VAT)

Kr. 438,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 000 unit(s) shipping from 30 March 2026
  • Plus 1 050 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200Kr. 7,009Kr. 350,45
250 +Kr. 6,237Kr. 311,85

*price indicative

Packaging Options:
RS Stock No.:
680-6059
Mfr. Part No.:
165564-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

0.41mm

Tab Width

2.79mm

Tab Size

2.79 x 0.41 mm

Insulation

Insulated

Maximum Wire Size AWG

15 AWG

Minimum Wire Size AWG

22 AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

19.8mm

Series

PIDG FASTON .110

TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals


PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²

Blue 1 - 2.50 mm²

Yellow 0.12 - 0.40 mm²

Transparent 0.30 - 0.90 mm²

TE Connectivity PIDG Terminals


Related links