TE Connectivity, Positive Lock .250 3 Way Polyamide 66 Crimp Terminal Housing, 6.35 mm Tab Size, Natural
- RS Stock No.:
- 681-2720
- Mfr. Part No.:
- 926525-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
Kr. 47,02
(exc. VAT)
Kr. 58,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 440 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 4,702 | Kr. 47,02 |
*price indicative
- RS Stock No.:
- 681-2720
- Mfr. Part No.:
- 926525-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Product Type | Crimp Terminal Housing | |
| Tab Size | 6.35 mm | |
| Body Material | Polyamide 66 | |
| Length | 22.9mm | |
| Colour | Natural | |
| Number of Contacts | 3 | |
| Tab Width | 6.35mm | |
| Standards/Approvals | RoHS | |
| Series | Positive Lock .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Product Type Crimp Terminal Housing | ||
Tab Size 6.35 mm | ||
Body Material Polyamide 66 | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Tab Width 6.35mm | ||
Standards/Approvals RoHS | ||
Series Positive Lock .250 | ||
- COO (Country of Origin):
- GB
TE Connectivity Positive Lock Connector Housings - 250 Series
A range of 6.35mm Positive Lock connector housings made from black PA 6.6.
Stock number 681-2720 is a 3 way housing for heater applications
Stock number 681-2723 is a 5 way housing for relay applications
TE Connectivity Positive Lock Range
Related links
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural
- TE Connectivity 6.35 mm Tab Size, Natural