ZF SPDT, On-(On) Rocker Switch Panel Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
706-3985
Mfr. Part No.:
KRE2BNA1BBB
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

13mm

Panel Cut Out Height

19.4mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

DC Voltage Rating

14 V, 28V

Panel Cut Out Size

19.4 x 13mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Operating Temperature Range

-25 → +85°C

Contact Resistance

50mΩ

Minimum Operating Temperature

-25°C

Contact Material

Silver Alloy

Case Material

Nylon 66

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

KR Series Miniature Waterproof Rocker Switch


From Cherry, these KR series enclosed miniature rocker switches are robust, waterproof and easy to install. The KR series are a snap-in mounted rocker switch with a nylon 66 housing and silicone rubber boot that provides protection to IP65.

Features and Benefits:


• Lighted and non-lighted versions available
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles
• DC electrical life: 25,000 cycles

The KR Series includes:


• Stock number 706-3972 is a red illuminated rocker switch
• Stock number 706-3976 is a green illuminated rocker switch
• Stock number 706-3979 is a black non-illuminated rocker switch with an O/I legend
• Stock number 706-3985 is a black non-illuminated rocker switch
• Stock number 706-3985 is a black non-illuminated rocker switch
• Stock number 706-3988 is a black non-illuminated rocker switch
• Stock number 868-1663 is a red illuminated rocker switch

Related links