Phoenix Contact 1 Channel Galvanic Barrier, ATEX
- RS Stock No.:
- 709-9640
- Mfr. Part No.:
- 2865625
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 1 351,86
(exc. VAT)
Kr. 1 689,82
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 351,86 |
*price indicative
- RS Stock No.:
- 709-9640
- Mfr. Part No.:
- 2865625
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Channels | 1 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Maximum Safety Current | 3.75A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX, CE, UL, WEEE, RoHS, IEC | |
| Series | MACX MCR-PTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Channels 1 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Maximum Safety Current 3.75A | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX, CE, UL, WEEE, RoHS, IEC | ||
Series MACX MCR-PTB | ||
- COO (Country of Origin):
- DE
Phoenix Contact MACX MCR-PTB Series Galvanic Barrier, 1 Channel, Relay Output Signal Type - 2865625
This galvanic barrier is designed as a single-channel power and error message module, providing essential voltage isolation solutions. With an operational capacity of up to 50V AC/DC, this device effectively protects sensitive electronics in hazardous environments. The unit operates within a wide temperature range of -40°C to +60°C, making it suitable for diverse applications in challenging conditions.
Features & Benefits
• ATEX certified barrier ensures compliance in hazardous areas
• Relay output signal provides reliable communication with connected systems
• Supports supply voltage from 19.2 to 30V DC for flexibility
• Capable of handling currents up to 3.75A for robust performance
• Designed for effective voltage isolation to safeguard connected devices
• Compact and efficient design maximises space in control cabinets
Applications
• Used for industrial automation systems requiring enhanced safety
• Utilised in electrical and mechanical control circuits
• Ideal for voltage signal isolation in sensitive electronic equipment
• Field in potentially explosive atmospheres
What is the significance of the ATEX certification?
The ATEX certification indicates that this product is designed for safe use in potentially explosive atmospheres, ensuring effective operation under stringent safety regulations.
How does the relay output signal enhance functionality?
The relay output signal facilitates reliable communication with other system components, enabling quick response to errors or changes in status, which is crucial for maintaining operational integrity.
What operational conditions can this device withstand?
This device can function within temperatures ranging from -40°C to +60°C, making it suitable for extreme environments commonly found in industrial applications.
Can this device handle multiple devices at once?
While designed for single-channel use, it effectively isolates voltage for various connected devices within its specifications, ensuring protection without compromising system performance.
Related links
- Phoenix Contact 1 Channel Galvanic Barrier, ATEX
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- Phoenix Contact 1 Channel Galvanic Barrier ATEX
- Phoenix Contact 1 Channel Galvanic Barrier NAMUR Sensor Transistor Output
- Turck 1 Channel Galvanic Barrier IECEx
- Phoenix Contact 2 Channel Galvanic Barrier, ATEX
- PR Electronics 2 Channel Galvanic Barrier, ATEX
- Turck 1 Channel Galvanic Barrier ATEX