TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 712-1432
- Mfr. Part No.:
- 1376389-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-1432
- Mfr. Part No.:
- 1376389-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Power Key | |
| For Use With | PCB Connector | |
| Body Orientation | Straight | |
| Length | 20mm | |
| Width | 16.2mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Power Key | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 20mm | ||
Width 16.2mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- CN
TE Connectivity 5.0mm Power Key (5.0 PKC) Plug Housings for Socket Contacts
Power Key (5.0 PKC) power circuit cable mount plug housing connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key plug housings are made from 6/6 'glass filled nylon with a 'natural' colour coding to aid with blind mating, a double lock plate for complete loading of contacts, internal locking levers and a keying mechanism to prevent mismating. These 5.0mm Power Key plug housings have 'Type A' keying, please see datasheet for further details. For Power Key socket contacts for these plug housings please see stock number 683-1330 and 683-1349 typically.
Typical applications for these Power Key (5.0 PKC) plug connectors include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key header connectors see stock number 712-1426 typically.
Typical applications for these Power Key (5.0 PKC) plug connectors include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key header connectors see stock number 712-1426 typically.
TE Connectivity 5.0mm Power Key Range
Related links
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity 5 mm Pitch 1 Row Straight
- TE Connectivity 5 mm Pitch 1 Row Straight
- TE Connectivity 5 mm Pitch 1 Row
- TE Connectivity 6.5 mm Pitch 1 Row
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row
- TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header 5 mm Pitch Shrouded