TE Connectivity SSMT Surface Mount Interconnect System Series Coaxial Cable Female SSMT to Unterminated, 200 mm 50 Ω
- RS Stock No.:
- 713-1120
- Mfr. Part No.:
- 1064538-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 713-1120
- Mfr. Part No.:
- 1064538-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | SSMT | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Series | SSMT Surface Mount Interconnect System | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A SSMT | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Series SSMT Surface Mount Interconnect System | ||
Jacket Material Fluorinated Ethylene Propylene | ||
TE Connectivity RF Coaxial SSMT Cable Assemblies
A range of 50 Ohm RF Coaxial SSMT cable assemblies with a copper clad steel conductor, FEP fluorocarbon jacket, silver plated copper wire shield and gold plated beryllium copper contact. These 50 Ohm RF Coaxial SSMT cable connector assemblies are available in the following configurations:
Stock number 713-1120: SSMT right angle jack with pigtail termination - 200mm cable length
Stock number 821-9022: SSMT right angle jack to right angle jack - 200mm cable length
3 mm mated height
Excellent Interface retention
Flexible micro-coax cable
360 degree mated rotation
SSMT Series
The SSMT surface mount Interconnect System is designed to provide superior electrical and mechanical performance for wireless communication applications.
Related links
- TE Connectivity SSMT Surface Mount Interconnect System Series Coaxial Cable Female SSMT to Unterminated, 200 mm 50 Ω
- TE Connectivity 2016682 Series Coaxial Cable Female SMA to Male UMCC, 100 mm 50 Ω
- TE Connectivity 2016682 Series Coaxial Cable Female SMA to Male UMCC, 200 mm 50 Ω
- TE Connectivity 2483417 Series Coaxial Cable Female Straight to Male BNC, 305 mm 75 Ω
- Amphenol Industrial X-LOK Series Coaxial Cable Female BNC 1 m
- Amphenol Industrial X-LOK Series Coaxial Cable Female BNC 1 m
- Hirose U.FL Series Coaxial Cable Male UFL to Unterminated, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female SMA to Female FME, 100 mm 50 Ω