Anderson Power Products Protective Dust Cover, SB175 Series Thread Size 1/4-20, For Use With SB 175 Multipole Connector

Bulk discount available

Subtotal (1 unit)*

Kr. 103,76

(exc. VAT)

Kr. 129,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 456 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19Kr. 103,76
20 - 74Kr. 93,58
75 - 299Kr. 83,05
300 - 599Kr. 72,64
600 +Kr. 65,32

*price indicative

RS Stock No.:
715-3568
Mfr. Part No.:
134G2-B
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Dust Cover

Accessory Type

Protective Dust Cover

Current

280A

Size

10B

Series

SB175

For Use With

SB 175 Multipole Connector

Material

Copper Alloy, Polycarbonate, Stainless Steel

Standards/Approvals

IEC 60529, CSA, UL 1977, MIL-STD-202

Thread Size

1/4-20

Minimum Wire Size mm²

3.3mm²

Maximum Wire Size mm²

53.5mm²

SB Dust Covers


Protective dust covers for SB series connectors.

High Current - Anderson Power


Related links