Huber+Suhner T 50 Ω RF Adapter 11 Hz Female Male

Bulk discount available

Subtotal (1 unit)*

Kr. 677,93

(exc. VAT)

Kr. 847,41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 14Kr. 677,93
15 - 49Kr. 601,97
50 - 99Kr. 456,34
100 - 249Kr. 446,05
250 +Kr. 395,48

*price indicative

RS Stock No.:
716-4776
Distrelec Article No.:
146-44-831
Mfr. Part No.:
43_BNC-50-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

BNC to BNC Jack to Jack to Plug

Converts From Type

BNC

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

T

Polarity

Normal

Operating Frequency

11 Hz

Contact Plating

Gold

Coupling Style

Threaded

Converts From Gender - Contact

Male

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Converts to Gender - Connector

Male

Body Plating

Sucoplate

Cable Type

Coaxial

Length

32.7mm

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Huber+Suhner BNC RF Coaxial Adapters


A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).

Huber+Suhner


Standards

Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)

Related links