- RS Stock No.:
- 717-4350
- Mfr. Part No.:
- 1489962-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 717-4350
- Mfr. Part No.:
- 1489962-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity SFP Single Port Cages
SFP single port pluggable hot swappable Cages with a full metal shield for EMI reduction and grounding. These SFP single port pluggable cages have various termination options and are available in a single piece or 2 prices (stock number 680-9709 bottom, stock number 680-8954 top):
SFP single port cage, stock number 680-8951 - Press fit, 8 pins
SFP single port cage, stock number 717-4350 - Reflow or wave solder, 3.55 mm tail
SFP single port cage, stock number 717-4375 - Press fit with lightpipes
SFP single port cage, stock number 717-4375 - Press fit, 20 pins
SFP single port cage top, stock number 680-8954 - can be used in belly to belly applications
SFP single port cage bottom, stock number 680-9709 - Reflow solder, can be used in belly to belly applications
A 20 pin SMT SFP connector will need to be ordered separately for these SFP single port cages see stock numbers 680-9718 and 717-4397 typically, for suitable dust caps see stock numbers 680-9443 and 718-3385.
SFP single port cage, stock number 680-8951 - Press fit, 8 pins
SFP single port cage, stock number 717-4350 - Reflow or wave solder, 3.55 mm tail
SFP single port cage, stock number 717-4375 - Press fit with lightpipes
SFP single port cage, stock number 717-4375 - Press fit, 20 pins
SFP single port cage top, stock number 680-8954 - can be used in belly to belly applications
SFP single port cage bottom, stock number 680-9709 - Reflow solder, can be used in belly to belly applications
A 20 pin SMT SFP connector will need to be ordered separately for these SFP single port cages see stock numbers 680-9718 and 717-4397 typically, for suitable dust caps see stock numbers 680-9443 and 718-3385.
SPF Cage
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage |
Series | SFP |
Form Factor | SFP |