Clever Little Box Cable, 1m
- RS Stock No.:
- 724-8937
- Mfr. Part No.:
- STA-201A-AC (1m)
- Brand:
- Clever Little Box
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 94,95
(exc. VAT)
Kr. 118,69
(inc. VAT)
- RS Stock No.:
- 724-8937
- Mfr. Part No.:
- STA-201A-AC (1m)
- Brand:
- Clever Little Box
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
| Brand | Clever Little Box | |
| Length | 1m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Clever Little Box | ||
Length 1m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Mini HDMI Cable Assemblies
Mini HDMI cables are a standard HDMI cable male to male. The HDMI cables are a high-quality economic cable, gold plated and mini HDMI to standard HDMI cable. The mini HDMI is used to connect up-to-date electronic devices from large screen Televisions to camcorders.
Features and Benefits:
Mini HDMI Cable
Cable is black
Moulding is 2 colours black and orange
PVC
3 Shielding
Standard wire spec, Version 1.3 V
30 AWG
Bare copper conductor
CCA Braiding OD 6 mm UL20276, IP + D + A + MY
4P + 1P + 5C + AB + Jacket
1000 Insertion cycles
HDMI 1.4
Lengths Available:
Stock Number 7248943 - 1 m
Stock Number 7248948 - 3 m
Stock Number 7248956 - 5 m
Stock Number 7248931 – 1 m
Stock Number 7248937 – 1 m