Tektronix DPO3AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
727-6655
Mfr. Part No.:
DPO3AUTO
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Module Type

Analysis Module, Automotive Serial Triggering

For Use With

MSO/DPO3000 Series

Model Number p

DPO3AUTO

RoHS Status: Exempted

COO (Country of Origin):
CN

DPO / MSO3000 series digital phosphor oscilloscope


Feature-rich tools for debugging mixed signal designs
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver

Supplied with

P6139A 10x 500 MHz passive probe for analogue channels, front cover, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable and accessory bag.


DPO / MSO3000 series digital phosphor oscilloscope

Related links

Recently viewed