TE Connectivity Amplimite HD-22 15 Way Right Angle Panel Mount PCB D-sub Connector Socket, with 4-40 UNC Threaded
- RS Stock No.:
- 739-0789
- Mfr. Part No.:
- 1734344-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 739-0789
- Mfr. Part No.:
- 1734344-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AMPLIMITE D-Sub Connector, HD-22 Series, PCB Mounting
AMPLIMITE HD-22 PCB through hole mount d-sub connectors with nickel plated steel front shells. These AMPLIMITE HD-22 d-sub PCB connectors are straight or right angle PCB mounting and are available with a variety of mounting hardware and contact plating options and (please see table). The housings of these AMPLIMITE HD-22 d-sub connectors are made from 94V-0 rated black thermoplastic (apart from stock numbers 739-0789 (VESA Std) and 719-9116 which have blue inserts) with tin plated board locks, nickel plated screwlocks and threaded inserts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Panel Mount |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Housing Material | Steel |
Length | 30.81mm |
Width | 16mm |
Depth | 12.5mm |
Series | Amplimite HD-22 |
Contact Material | Phosphor Bronze |
Dimensions | 30.81 x 16 x 12.5mm |
Contact Plating | Gold |
- RS Stock No.:
- 739-0789
- Mfr. Part No.:
- 1734344-1
- Brand:
- TE Connectivity