Amphenol Socapex RJ45F7RJ Series RJ45 Connector Female, Panel Mount Shielded Straight 1 Port 5 Way

Bulk discount available

Subtotal (1 unit)*

Kr. 301,06

(exc. VAT)

Kr. 376,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 301,06
10 - 24Kr. 279,94
25 +Kr. 258,89

*price indicative

RS Stock No.:
739-8499
Distrelec Article No.:
302-25-334
Mfr. Part No.:
RJ45F7RJ
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

5

Connector Gender

Female

Connector Type

Receptacle

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-20°C

Termination Type

5-Way Connector Back Termination

Maximum Operating Temperature

80°C

Depth

13.35mm

Series

RJ45F7RJ

Standards/Approvals

No

Hazardous Area Certification

NO

Length

36.8mm

RJ45 Field Jam Nut Receptacles


Amphenol IP68 sealed ETHERNET / RJ45 receptacle rear panel mount couplers with plastic shells and a threaded coupling. Stock number 739-8492 is a jam nut receptacles with a 90° RJ45 back terminations, stock number 739-8499 is a jam nut receptacle with a straight RJ45 termination. A panel gasket is also included with these IP68 RJ45 jam nut receptacles.

For overmolded RJ45 plug cordsets see stock number 739-8496 typically.

Amphenol IP68 Overmoulded Ethernet and USB Range


A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.

Related links