Allen Bradley Micro 800 Series USB Adapter Plug for Use with Micro 810 Series
- RS Stock No.:
- 750-8668
- Distrelec Article No.:
- 302-26-824
- Mfr. Part No.:
- 2080-USBADAPTER
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 493,96
(exc. VAT)
Kr. 617,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 493,96 |
*price indicative
- RS Stock No.:
- 750-8668
- Distrelec Article No.:
- 302-26-824
- Mfr. Part No.:
- 2080-USBADAPTER
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Accessory Type | USB Adapter Plug | |
| Product Type | USB Adapter Plug | |
| Series | Micro 800 | |
| For Use With | Micro 810 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | B, C, Class 1, D, Div 2, Group A | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type USB Adapter Plug | ||
Product Type USB Adapter Plug | ||
Series Micro 800 | ||
For Use With Micro 810 Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification B, C, Class 1, D, Div 2, Group A | ||
Communication Protocol I/O | ||
RoHS Status: Exempted
2080-USBADAPTER – Adapter Plug for Micro810 PLC
Enable fast, easy PLC programming with the 2080-USBADAPTER by Allen Bradley.
The 2080-USBADAPTER is a USB Adapter Plug designed specifically for use with the Micro810 12-pt PLC. This device is required to connect to a PC for programming. The operating temperature for this adapter is -20 to 55 °C (-4 to 131 °F). It uses a USB Type A-B Male-Male connector.
The Micro810 smart relay micro programmable controller series is ideal for small applications, including temperature control, compressor control, and elevator control. It is the smallest PLC of the Micro800 family and can be conveniently personalised with plug-in modules to meet your specific needs. This cost-effective control solution features high current relay outputs (8A) which replace the need for external relays. The smart relay function blocks can be easily configured by the 1.5 LCD Display and Keypad. Programming is simple to do via the Connected Components Workbench software, which is free to download.
Features and Benefits:
• USB adapter plug for the Micro810 12-pt PLC
• Snaps easily into the USB port on the control unit
• Enables programming with the Connected Components Workbench software
Note: USB cable should not exceed 3m.
What is a PLC?
Programmable Logic Controllers (PLC) are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPUs instructions to a machine or device. PLC system functions can be expanded by adding extra I/O modules. These devices are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing. Allen Bradley PLC systems provide dependable and flexible control capabilities at a fair price to give you seamless performance.
Allen Bradley MicroLogix Accessories
Allen Bradley offer a range of accessories and parts which are suitable for use with the MicroLogix family of PLCs, giving you full protection and a control system which is customised to meet your requirements. The MicroLogix controllers offer increased application coverage and superior network communications to keep your automated machine processes running smoothly.
Related links
- Allen Bradley Micro 800 Series Display Module for Use with Micro 810 Series
- Allen Bradley Micro 800 Series PLC Power Supply for Use with Micro800 Series
- Allen Bradley Micro 800 Series Isolated Serial Port for Use with Micro800
- Allen Bradley Bulletin 2080 Series Logic Controller for Use with Micro 800 Series 6-Input, Digital
- Allen Bradley Micro800 Series Memory Module for Use with Micro 850 Series, Micro 830 Series
- Allen Bradley Micro 820 Starter Pack - Lite Series PLC CPU Starter Kit Analogue, Digital Input
- Allen Bradley PLC I/O Module Micro 800
- Allen Bradley Micro 820 Series PLC CPU Starter Kit 12-Input Digital Input