- RS Stock No.:
- 752-1822
- Mfr. Part No.:
- SZN-003T-P0.7K
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 752-1822
- Mfr. Part No.:
- SZN-003T-P0.7K
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.5mm Board-In SZN Contacts
These JST Wire to Board Crimp style Connectors are a Board-In type. The 1.5mm pitch SZN series provide high-density mounting in an efficient and economical manner. The solder tails are designed to give these 1.5mm pitch Board In SZN Connectors easy insertion and secure locking into the PCB. These Board-In 1.5mm pitch SZN Contacts have split solder tails to increase elasticity for improved board retention. The Contact for these 1.5mm pitch SZN Board In connectors is for use with 0.6 to 1.2mm thick PCBs. For SZN Contact stock number 752-1822 the applicable wire is 0.05-0.08 mm² 30-28 AWG. For SZN Contact stock number 752-1829 the applicable wire size is 0.08-0.13 mm² 28-26 AWG.
Note
For 1.5mm SZN Board-In Connector Housings see stock number 752-1826 typical.
1.5mm Board-In - JST SZN Connector
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | SZN Connector Housing |
Series | SZN |
Minimum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.05mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 30AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 28AWG |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 0.7A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 752-1822
- Mfr. Part No.:
- SZN-003T-P0.7K
- Brand:
- JST