Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5565
- Mfr. Part No.:
- 980-8672-010
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| End 1 | Flex Tube Plug | |
| End 2 | Flex Tube Receptacle | |
| IP Rating | IP67 | |
| Body Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
End 1 Flex Tube Plug | ||
End 2 Flex Tube Receptacle | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Endbells for 1 way and 2 way Flex Tubing
Endbells for 1 way and 2 way flex tubing allow the end connector plug or receptacle to be offered in a differing angle when attached to flex tubing.
90 degree elbow has PG16 thread
17.4mm maximum diameter
17.4mm maximum diameter
Note
For associated connectors see: 752-5499 , 752-5492 , 752-5496 , 752-5506 ,752-5509 , 752-5503 , 752-5571, 752-5575 , 752-5584
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Related links
- ITT Cannon For Use With APD Series
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon 1000 V IP67, IP69 Female
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20/16 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20 to 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18/22 AWG