ITT Cannon, APD Crimp Die Set, Hex size SW30 mm, SW27 mm

Image representative of range

Subtotal (1 unit)*

Kr. 24 728,70

(exc. VAT)

Kr. 30 910,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
  • Plus 1 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 24 728,70

*price indicative

RS Stock No.:
752-5578
Mfr. Part No.:
121586-5229
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Crimp Die Set

Number of Pieces

100

Hex Size

SW30 mm, SW27 mm

For Use With

APD 1/2/4/6/7-way Connectors

Series

APD

Standards/Approvals

DIN 72585, ISO 15170, EN 60512, DIN EN 60529

COO (Country of Origin):
DE

ITT Cannon Connectors APD Series Crimp Die Tool for High Power 1 Way Contacts


ITT Cannon connectors APD series crimp die tool for high power 1 way contacts, used in conjuction with a hand operated crimp tool.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

For contacts see: 752-5534 , 752-5537, 752-5521, 752-5525 , 752-5519 , 752-5528 , 752-5512 ,752-5515 and 752-5531.

Related links