JST, VH Female Connector Housing, 3.96 mm Pitch, 6 Way, 1 Row Side Entry

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 40,30

(exc. VAT)

Kr. 50,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 March 2026
  • Plus 980 unit(s) shipping from 08 April 2026
  • Plus 9 000 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120Kr. 8,06Kr. 40,30
125 - 495Kr. 3,112Kr. 15,56
500 - 2495Kr. 2,838Kr. 14,19
2500 - 4995Kr. 2,54Kr. 12,70
5000 +Kr. 2,356Kr. 11,78

*price indicative

Packaging Options:
RS Stock No.:
762-0746
Distrelec Article No.:
304-45-336
Mfr. Part No.:
VHR-6N(P)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

6

Number of Rows

1

Pitch

3.96mm

Connector Gender

Female

Mount Type

Cable

For Use With

Compact Power Connector

Orientation

Side Entry

Standards/Approvals

No

Series

VH

Housing Material

Polyamide

Length

23.7mm

Width

10.5 mm

JST PCB Connector Housings - VH Series


Our range of connector housing from JST forms part of the VH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features and Benefits


• Wire to board applications

• 3.96 mm pitch

• Compact size and large capacity

• Secure locking contacts and mounting

• Temperature range: -25 → 85 °C

• Housing material: PA6 UL94V-0

• Natural in colour, usually white

JST VH Connectors 3.96mm Pitch


The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Related links