Staubli Black Male Test Plug, 2 mm Connector, Solder Termination, 30 V, 60V dc, 10A, Gold Plating

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 77,11

(exc. VAT)

Kr. 96,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 255 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45Kr. 15,422Kr. 77,11
50 - 120Kr. 14,232Kr. 71,16
125 - 245Kr. 13,064Kr. 65,32
250 +Kr. 12,034Kr. 60,17

*price indicative

RS Stock No.:
763-2869
Mfr. Part No.:
22.2609-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Plug

Colour

Black

Gender

Male

Current

10A

Termination Method

Solder

Voltage

30, 60V

Connector Size

2 mm

Contact Plating

Gold

Spring Contact

Yes

Length

27mm

Connector Type

Test Connector

Standards/Approvals

No

COO (Country of Origin):
CH

Multi-Contact SLS2-S Series Rigid Inline 2 mm Plugs


Multi-Contact SLS2-S series rigid inline 2 mm plug connectors are for the self assembly of test leads to your own specification and test lead application. These 2mm diameter gold plated inline plugs have a rigid contact with solder bucket connection and the press fit rigid insulator body allows for a maximum cable diameter of 2.1 mm, suitable for many applications that call for a 2 mm diameter plug connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to finalise and complete the SLS2-S inline plug connector assembly.

2mm rigid plug

Gold plated

Solder connection for lead

Accepts 0.5mm2 lead up to a maximum diameter of 2.1mm

Rated up to 30VAC / 60VDC at 10A

Assembly instructions included

Inline lead connection

Compatible with LB-IF2R 2mm socket

2mm Multi-Contact Test Lead Plug and Socket Connectors


Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.

Note

Suitable for use with the LB-IF2R range of multilam panel mount sockets see stock number 763-2954 and range.

Related links