Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, 86.8 mm x 22.2 mm x, 44.1 mm
- RS Stock No.:
- 770-9357
- Mfr. Part No.:
- 82200124 BS 200 F
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 113,46
(exc. VAT)
Kr. 141,82
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 113,46 |
*price indicative
- RS Stock No.:
- 770-9357
- Mfr. Part No.:
- 82200124 BS 200 F
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 22.2mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | Grey | |
| External Length | 86.8mm | |
| External Width | 44.1mm | |
| Push Buttons | No | |
| Number of Push Buttons | 6 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 46g | |
| Series | BOS-Streamline | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 22.2mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window No | ||
Colour Grey | ||
External Length 86.8mm | ||
External Width 44.1mm | ||
Push Buttons No | ||
Number of Push Buttons 6 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 46g | ||
Series BOS-Streamline | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- HU
BOS-Streamline Handheld Enclosure
The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.
Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey
DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.
Note
Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.
Related links
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 159.4 mm x 33.5 mm x, 77.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 140.3 mm x 31.3 mm x, 72.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 209.3 mm x 34.8 mm x, 98 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 119.3 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 209.3 mm x
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 157 mm x 30 mm x, 84 mm
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 196 mm x 40 mm x, 100 mm
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 120 mm x 25 mm x, 60 mm