Molex 106121-0950 LC to LC Multimode Fibre Optic Adapter

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 1 490,06

(exc. VAT)

Kr. 1 862,58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 14Kr. 1 490,06
15 - 49Kr. 1 448,76
50 +Kr. 1 409,41

*price indicative

RS Stock No.:
775-4824
Mfr. Part No.:
106121-0950
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

LC to LC

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Maximum Cable Diameter

3mm

Colour

Blue

Housing Material

Metal

Connector Type A

LC

Connector Type B

LC

Standards/Approvals

No

Height

15.25mm

Width

58.27 mm

Series

106121

COO (Country of Origin):
US

Molex 8 Port LC Multimode Enhanced LC Adapter


LC multimode enhanced LC adapter with 8 ports that accept 8 simplex connectors, 4 duplex connectors or a combination of the two for flexible design. These 8 port LC multimode enhanced LC adapters have a 6 position tuning feature to optimize insertion loss performance, safety shutters for laser eye safety protection when the adapter is not fully populated, ceramic alignment sleeves and a snap mount, press to release latching design.

Stock number 775-4827 has an external shutter and a plastic housing

Stock number 775-4820 has an internal shutter and a plastic housing

Stock number 775-4824 has an external shutter and a zinc housing with EMI shielding.

Standards

Telecordia GR-326, TIA/EIA-604-10A (FOCIS-10) compliant

Related links