Molex PDJack Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 8P8C -Way
- RS Stock No.:
- 775-4846
- Mfr. Part No.:
- 85791-3020
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4846
- Mfr. Part No.:
- 85791-3020
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5, Cat5e | |
| Mounting Type | Through Hole | |
| Number of Ways | 8P8C | |
| Orientation | Right Angle | |
| Length | 13.87mm | |
| Width | 16.79mm | |
| Depth | 39mm | |
| Series Number | 85791 | |
| Series | PDJack | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5, Cat5e | ||
Mounting Type Through Hole | ||
Number of Ways 8P8C | ||
Orientation Right Angle | ||
Length 13.87mm | ||
Width 16.79mm | ||
Depth 39mm | ||
Series Number 85791 | ||
Series PDJack | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Palladium Nickel | ||
- COO (Country of Origin):
- CN
Molex RJ45 PDJack™ Modular Magnetic Jacks
Magnetic RJ45 single port PDJack™ with integrated PD (Power Device) controller circuitry and PoE Plus Ethernet connectivity. The bridge rectifiers accommodate all PSE (Power Sourcing Equipment) types as required for IEEE compliance and the detection and classification circuitry is fully IEEE802.3 compliant. The RJ45 magnetic PDJack™ has stainless steel EMI shielding and ESD protection as well as an efficient thermal design which makes it suitable for use in wide operating temperature ranges and passive airflow environments. Two pins of the RJ45 PDJack™ output power, standard signal pins provide Ethernet connectivity and additional pins allow power-up of external DC to DC converter. The PDJack™ manages all communications with switch/router PoE controllers including negotiating power requirements and managing safe power-up and power-down of PD devices such as IP phones, IP cameras, wireless access points, control panels, vision systems and POS units. All models are highly reliable and excellent quality.
Features & Benefits
The RJ45 magnetic PDJack™ is available in different classes allowing limitation of power outputs.
Stock number 775-4833 is Class 0 with a maximum power output of 13 W
Stock number 775-4836 is Class 1 with a maximum power output of 3.84 W
Stock number 775-4842 is Class 2 with a maximum power output of 6.49 W
Stock number 775-4846 is Class 3 with a maximum power output of 13 W
Stock number 775-4855 is Class 4 with a maximum power output of 25.5 W
The RJ45 magnetic PDJack™ mates with plugs according to IEC 60603-7, series 95043, 44915 and 85568.
Note
PoE Plus according to IEEE standard requires Cat5 cable or higher
Standards
IEEE802-3at
Molex Range
Related links
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4E Series Female RJ45 Connector Cat5e 8 Port 8P8C -Way
- TE Connectivity 2178126 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- Amphenol Socapex RJF Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
- Molex 85543 Series RJ45 Connector Female Cat5 Shielded Shield Right Angle 1 Port 8 -Way
- TE Connectivity CPC Series Female RJ45 Socket Cat5, Cat5e
- TE Connectivity Female RJ45 Connector Cat3, STP Shield Right Angle 1 Port 8P8C -Way