Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package

Subtotal (1 unit)*

Kr.63 28 

(exc. VAT)

Kr.79 10 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship
  • Plus 106 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63,28

*price indicative

RS Stock No.:
776-9734
Mfr. Part No.:
0-11-800
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Cutter Blade

Blade Shape

Flat

Material

Tungsten Carbide

Blade Type

Cutter Blade

Heavy Duty

Yes

Number of Pieces

5

Blade Length

62mm

Blade Thickness

0.6mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Stanley Tungsten Carbide General Purpose Fixed Blade Knife Blade, 1 Blade Segments 5pk


Stanley Tungsten Carbide Blades are a high quality and durable blade, designed for heavy duty cutting and trimming. The sharp carbide edge ensures that a precise and clean cut is achievable, whilst the sturdy steel body allows the rest of the blade to remain flexible. Tungsten Carbide Blades are long lasting, reducing the need to sharpen or replace and are compatible with most standard utility knives.

Features and Benefits:


• Last 5 times longer than competitive utility blades

• Tungsten carbide durability and hardness, reducing the need to sharpen or replace

• Suitable for cutting and trimming hard materials

• Flexible steel body to prevent breaking

• Compatible with most standard utility knives

FAQ:


What is Tungsten Carbide?

A Tungsten Carbide Blade is longer lasting and more durable than a standard replacement blade, due to the brittleness of the carbide edge which makes it more rigid than steel. The carbide tipped edge is achieved via tungsten carbide powder deposited through a high powered laser, producing a much sharper edge.

What knife can they be used with?

Stanley Carbide Blades can be used with most standard cutting knives that allow for a fixed blade to be attached to.

What materials are suitable?

Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.

Stanley Carbide Blades


Professional replacement tungsten carbide Stanley blades

• Last 5 times longer than competitive utility blades

• Tungsten carbide durability and hardness

Warning

You must be over the age of 18 to purchase this product

Related links