Calex Air Purge Collar 40 mm for Use with PyroCouple and PyroMini Sensors

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 689,91

(exc. VAT)

Kr. 862,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 689,91
5 - 9Kr. 668,55
10 +Kr. 633,32

*price indicative

RS Stock No.:
779-4311
Mfr. Part No.:
CIAPSN
Brand:
Calex
Find similar products by selecting one or more attributes.
Select all

Brand

Calex

Accessory Type

Air Purge Collar

Product Type

Thermocouple Connector

For Use With

PyroCouple and PyroMini Sensors

Depth

50mm

Hazardous Area Certification

NO

Diameter

40mm

Standards/Approvals

No

RoHS Status: Exempted

PyroMini IR Temperature Sensor Accessories


Adjustable mounting brackets and air purge collars.

The adjustable mounting bracket consists of a fixed mounting bracket plus another L- shaped bracket. When assembled as shown the adjustable mounting bracket offers a rigid support for the sensor and allows fine adjustment in two planes.

Air purge collars are used to keep dust, fumes, moisture and other contaminants away from the lens. Air flows into the fitting on the side and out of the aperture at the front.

Note

779-4311: Air purge collar for PyroCouple and PyroMini sensors
779-4317: Adjustable mounting bracket for PyroCouple and PyroMini sensors
779-4320: Air purge collar for PyroCouple and PyroMini sensors

Related links