RS PRO SVGA cables, designed for use with monitors, personal computer, TV screens or laptops. These SVGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high and low screen resolution. Our RS PRO range of VGA, DVI and HDMI cables and converters have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. Various length available; 2m to 20m 790-3748 – 2m 790-3741 – 3m 790-3745 – 6m 790-3754 – 10m 790-3757 – 15m 790-3751 – 20m
Features and Benefits
RS PRO Male SVGA HD15 Plug to Male Cables for monitor connection to a graphics card, VGA splitter or amplifier Covers long distances (dependant on card and resolution) with high resolution 3 coaxial lines for the RGB signals and seven 28 AWG wires Screw locking mechanism HD15 connectors Black Male to Male SVGA HD cable RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of SVGA?
SVGA supports high-resolutions Keep signals intact Cables are thicker and have better shielding SVGA is a must for distances over 10 metres
Application Information
SVGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized SVGA connector.