Allen Bradley 2 Port Built In USB Port, Embedded Ethernet, IP Port, Embedded RS485 Port, DSI port

Image representative of range

Subtotal (1 unit)*

Kr. 2 742,85

(exc. VAT)

Kr. 3 428,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 742,85

*price indicative

RS Stock No.:
793-4543
Distrelec Article No.:
302-27-503
Mfr. Part No.:
25-COMM-D
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ports

2

Connection Port

Built In USB Port, Embedded Ethernet, IP Port, Embedded RS485 Port, DSI port

COO (Country of Origin):
CN

PowerFlex 520 - Communication Option Kits


PowerFlex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.

The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.

Communication Option Kits for PowerFlex 520


Communication modules for networked applications:

- DeviceNetTM Communication Adapter 25-COMM-D (Stock No. 793-4543)

- EtherNet/IPTM Communication Adapter / Dual Port 25-COMM-E2P (Stock No. 793-4547)

- PROFIBUSTM DP Communication Adapter (Stock No. 793-4571)

Related links