SICK LFP Inox Series Sensor Level Radar, Vertical, Polyetheretherketone, Housing Stainless Steel
- RS Stock No.:
- 794-3395
- Mfr. Part No.:
- LFP0500-G1NMB
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
Kr. 11 210,55
(exc. VAT)
Kr. 14 013,19
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 210,55 |
*price indicative
- RS Stock No.:
- 794-3395
- Mfr. Part No.:
- LFP0500-G1NMB
- Brand:
- SICK
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
| Brand | SICK | |
| Device Type | Sensor | |
| Product Type | Level Radar | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | 150°C | |
| Maximum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Polyetheretherketone | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | LFP Inox | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Sensor | ||
Product Type Level Radar | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 500mm | ||
Minimum Operating Temperature 150°C | ||
Maximum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 16bar | ||
Gasket Material Polyetheretherketone | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series LFP Inox | ||
- COO (Country of Origin):
- DE
SICK Guided Radar Level Detection
A range of guided radar level detection units from SICK. Using TDR (time domain reflectrometry), time of flight technology these level sensors use contact type level measurement to detect and monitor levels in both water and oil based fluids. Offering accurate and reliable measurement that is unaffected by environmental and physical conditions such as temperature, pressure, agitated surfaces, viscosity or acidity. SICKs range of guided radar level sensors can be mounted close to each other without crosstalk and accuracy is unaffected by deposit build-up on the probe.
LFP Inox models have been specifically designed for hygienic applications and are CIP and SIP resistant
(see stock numbers 794-3395, 794-3399, 794-3709)
Four button set-up
No requirement for calibration or re-calibration
3 in 1 Combination, Display, analog and binary outputs
Simultaneous level detection and continuous monitoring output capability
High Accuracy measurement in difficult conditions
Compact design
Rotatable housing
IP67 Rated enclosure
Probe length can be easily modified to suit application.
No moving parts
Related links
- SICK LFP Inox Series Guided Radar Level Radar Polyetheretherketone, Housing Stainless Steel
- SICK LFP Inox Series Guided Radar Level Radar Vertical Fluorelastomer
- SICK LFP Inox Series Guided Radar Level Sensor Polytetrafluoroethylene, Housing Polybutylene Terephthalate
- SICK LFP Series TDR Level Sensor Level Sensor Housing 303 Stainless Steel
- SICK LFP Series TDR Level Sensor Level Sensor, Housing 303 Stainless Steel
- SICK LFP Series TDR Level Sensor Level Sensor UL Housing 303 Stainless Steel
- SICK LFP Cubic Series Guided Radar Level Radar Vertical Housing Plastic
- SICK LFP Cubic Series Guided Radar Level Radar Polytetrafluoroethylene, Housing Polybutylene Terephthalate