Bulk discount available
Subtotal (1 unit)*
Kr. 106,05
(exc. VAT)
Kr. 132,56
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 202 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | Kr. 106,05 |
| 7 - 11 | Kr. 104,45 |
| 12 - 49 | Kr. 102,27 |
| 50 + | Kr. 100,33 |
*price indicative
- RS Stock No.:
- 799-8963
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Tip Shape | Conical Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | DS90 | |
| Tip Series | DS | |
| Tip Width | 0.8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Conical Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With DS90 | ||
Tip Series DS | ||
Tip Width 0.8 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Soldering Tips DS90
A range of copper soldering tips that is suitable for use with the RS AT90DH soldering station with soldering iron RS 799-8941. These tips feature a smaller soldering iron tip size and split design to reduce accessory expenses.
RS Pro Soldering Tips DS90 range offers these tip shapes:
• Straight Knife RS 799-8945
• Conical Sharp RS 799-8954
• Conical Bevel RS 799-8951
• Conical Chisel RS 799-8963
Tip size varies from 0.25mm to 2.4mm which makes it easy to choose the right size for your tool.
Note
Length 2.4mm
Thickness 1.5mm
Thickness 1.5mm
Related links
- RS PRO 0.8 mm Conical Chisel Soldering Iron Tip for use with DS90
- RS PRO 1.6 mm Conical Chisel Soldering Iron Tip for use with DS90
- OPTIBELT 35 mm Conical Chisel Soldering Iron Tip for use with OPTIBELT SG02
- Metcal 9.1 mm Conical Chisel 9.1 mm Soldering Iron Tip for use with MX-5000 CV-5200 CV-500 S
- Metcal 9.1 mm Conical Chisel 9.1 mm Soldering Iron Tip for use with CV-5200 MX-5000 CV-500 S
- RS PRO 0.8 mm Chisel Soldering Iron Tip for use with Digital Slodering Station
- RS PRO 0.8 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 0.8 mm Straight Conical 17 mm Soldering Iron Tip for use with AT80D, AT60D