- RS Stock No.:
- 800-6924
- Mfr. Part No.:
- 67600-8001
- Brand:
- Molex
Available to back order for despatch when stock is available
Added
Price Each
Kr. 35,31
(exc. VAT)
Kr. 44,14
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 35,31 |
15 - 49 | Kr. 33,99 |
50 - 99 | Kr. 29,48 |
100 - 249 | Kr. 28,16 |
250 + | Kr. 25,85 |
- RS Stock No.:
- 800-6924
- Mfr. Part No.:
- 67600-8001
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Push-Push SD Memory Card Connectors - 500998 and 67600 Series
500998 and 67600 series 9 circuit SD memory card connectors with a 2.5 mm pitch and an ultra-low profile height of 2.8 mm. These SIM card sockets feature a push-push mechanism for easy insertion or removal of the SD card and a card detection switch. The housings of these SD memory card connectors are made from high temperature thermoplastic that can withstand lead-free processing. Fully shielded covers provide protection against EMI interference. Stock numbers 487-9327 and 800-6924 also feature locators for accurate mounting and alignment on the PCB
Features and Benefits
• Ultra-low profile 2.8 mm design
• Push-push mechanism for easy card insertion and removal
• Card detection switch
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• PCB locators for accurate mounting
• Push-push mechanism for easy card insertion and removal
• Card detection switch
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• PCB locators for accurate mounting
Product Application Information
These 67600 series SD memory card connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Female |
Insertion/Removal Method | Push/Push |
Number of Contacts | 9 |
Pitch | 1.625 x 2 mm, 2.5 x 7 mm |
Body Orientation | Horizontal |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 27.9mm |
Width | 30.5mm |
Depth | 2.8mm |
Minimum Operating Temperature | -40°C |
Series Number | 67600 |
Maximum Operating Temperature | +85°C |
Dimensions | 27.9 x 30.5 x 2.8mm |
- RS Stock No.:
- 800-6924
- Mfr. Part No.:
- 67600-8001
- Brand:
- Molex