Delphi, Metri-Pack 150 Female Socket Crimp
- RS Stock No.:
- 801-0881
- Distrelec Article No.:
- 304-45-167
- Mfr. Part No.:
- 12064971
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 98,60
(exc. VAT)
Kr. 123,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 700 unit(s) ready to ship
- Plus 28 500 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 0,986 | Kr. 98,60 |
| 1000 - 2400 | Kr. 0,563 | Kr. 56,30 |
| 2500 - 9900 | Kr. 0,531 | Kr. 53,10 |
| 10000 - 24900 | Kr. 0,506 | Kr. 50,60 |
| 25000 + | Kr. 0,493 | Kr. 49,30 |
*price indicative
- RS Stock No.:
- 801-0881
- Distrelec Article No.:
- 304-45-167
- Mfr. Part No.:
- 12064971
- Brand:
- Delphi
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
| Brand | Delphi | |
| Sub Type | Socket | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | Metri-Pack 150 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Diameter | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Sub Type Socket | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series Metri-Pack 150 | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Diameter 3.5mm | ||
- COO (Country of Origin):
- US
Delphi Metri-Pack 150 Unsealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 150 unsealed crimp terminals for the Metri-Pack 150 range of unsealed automotive connectors. Stock numbers 801-1008 and 801-1001 have a tangless design.
Stock numbers 801-0872 (female) and 801-1008 (female) are for use with a cable range of 1.0 to 0.80 mm2
Stock numbers 801-0881 (female), 801-0888 (male) and 801-1001 are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0884 (male) is for use with a cable range of 0.80 to 0.50mm2
Delphi Metri-Pack 150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 150 Female Socket Crimp
- Delphi, Metri-Pack 150 Female Pin Contact Crimp
- Delphi, Metri-Pack 280 Female Socket Crimp
- Delphi, Metri-Pack 630 Female Socket Crimp
- Delphi, Metri-Pack 150 Automotive Connector Female Black Cable 2 Way Crimp Termination 10737794
- Delphi, Metri-Pack 150 Polyamide Female 2 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Male Pin Contact Crimp
- Delphi, Metri-Pack 150 Male Pin Contact