Delphi, Metri-Pack 150 Female Socket Crimp
- RS Stock No.:
- 801-0957
- Distrelec Article No.:
- 304-45-166
- Mfr. Part No.:
- 12048074
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 187,80
(exc. VAT)
Kr. 234,80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 600 unit(s) ready to ship
- Plus 1 000 unit(s) ready to ship from another location
- Plus 10 700 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 1,878 | Kr. 187,80 |
| 1000 - 2400 | Kr. 1,692 | Kr. 169,20 |
| 2500 - 9900 | Kr. 1,601 | Kr. 160,10 |
| 10000 - 24900 | Kr. 1,509 | Kr. 150,90 |
| 25000 + | Kr. 1,415 | Kr. 141,50 |
*price indicative
- RS Stock No.:
- 801-0957
- Distrelec Article No.:
- 304-45-166
- Mfr. Part No.:
- 12048074
- Brand:
- Delphi
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
| Brand | Delphi | |
| Sub Type | Socket | |
| Product Type | Automotive Connector Terminal | |
| Termination Type | Crimp | |
| Series | Metri-Pack 150 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Diameter | 2.25 mm | |
| Length | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Sub Type Socket | ||
Product Type Automotive Connector Terminal | ||
Termination Type Crimp | ||
Series Metri-Pack 150 | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Diameter 2.25 mm | ||
Length 16.5mm | ||
Delphi Metri-Pack 150 Sealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 150 sealed crimp terminals for the Metri-Pack 150 range of sealed automotive connectors.
Stock numbers 801-0951 (female) and 801-0963 (male) are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0960 (male) is for use with a cable range of 0.80 to 0.50mm2
Stock number 801-0957 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1685 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1694 (male) is for use with a cable range of 0.5 to 1.00mm²
Delphi Metri-Pack 150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 150 Female Socket Crimp
- Delphi, Metri-Pack 150 Female Pin Contact Crimp
- Delphi, Metri-Pack 280 Female Socket Crimp
- Delphi, Metri-Pack 630 Female Socket Crimp
- Delphi, Metri-Pack 150 Polyamide Female 2 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Male Pin Contact Crimp
- Delphi, Metri-Pack 150 Male Pin Contact
- Delphi, Metri-Pack 150 Automotive Connector Female Black Cable 2 Way Crimp Termination