Delphi, Metri-Pack 150 Male Pin Contact Crimp
- RS Stock No.:
- 801-0960
- Distrelec Article No.:
- 304-45-165
- Mfr. Part No.:
- 12045773
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 278,40
(exc. VAT)
Kr. 348,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 000 unit(s) ready to ship
- Plus 1 900 unit(s) ready to ship from another location
- Plus 2 400 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 2,784 | Kr. 278,40 |
| 1000 - 2400 | Kr. 2,511 | Kr. 251,10 |
| 2500 - 9900 | Kr. 2,356 | Kr. 235,60 |
| 10000 - 24900 | Kr. 2,235 | Kr. 223,50 |
| 25000 + | Kr. 2,076 | Kr. 207,60 |
*price indicative
- RS Stock No.:
- 801-0960
- Distrelec Article No.:
- 304-45-165
- Mfr. Part No.:
- 12045773
- Brand:
- Delphi
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
| Brand | Delphi | |
| Sub Type | Pin Contact | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | Metri-Pack 150 | |
| Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Length | 27.3mm | |
| Diameter | 2.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Sub Type Pin Contact | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series Metri-Pack 150 | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Length 27.3mm | ||
Diameter 2.5 mm | ||
Standards/Approvals RoHS | ||
Delphi Metri-Pack 150 Sealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 150 sealed crimp terminals for the Metri-Pack 150 range of sealed automotive connectors.
Stock numbers 801-0951 (female) and 801-0963 (male) are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0960 (male) is for use with a cable range of 0.80 to 0.50mm2
Stock number 801-0957 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1685 (female) is for use with a cable range of 0.5 to 1.00mm²
Stock number 896-1694 (male) is for use with a cable range of 0.5 to 1.00mm²
Delphi Metri-Pack 150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 150 Male Pin Contact Crimp
- Delphi, Metri-Pack 150 Male Pin Contact
- Delphi, Metri-Pack 280 Male Pin Contact Crimp
- Delphi, Metri-Pack 150 Female Pin Contact Crimp
- Delphi, GT 150 Male Pin Contact Crimp
- Delphi, Metri-Pack 150 Male 1 Way TPA Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Female Pin Contact Crimp
- Delphi, Metri-Pack 150 Female Socket Crimp