Delphi, Metri-Pack 150 Male Pin Contact Crimp
- RS Stock No.:
- 801-1001
- Mfr. Part No.:
- 12129373
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 100,40
(exc. VAT)
Kr. 125,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 20 April 2026
- Plus 1 200 unit(s) shipping from 24 April 2026
- Plus 4 500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 1,004 | Kr. 100,40 |
| 1000 - 2400 | Kr. 0,899 | Kr. 89,90 |
| 2500 - 9900 | Kr. 0,848 | Kr. 84,80 |
| 10000 - 24900 | Kr. 0,795 | Kr. 79,50 |
| 25000 + | Kr. 0,743 | Kr. 74,30 |
*price indicative
- RS Stock No.:
- 801-1001
- Mfr. Part No.:
- 12129373
- Brand:
- Delphi
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
| Brand | Delphi | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Pin Contact | |
| Series | Metri-Pack 150 | |
| Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Diameter | 2.25mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Sub Type Pin Contact | ||
Series Metri-Pack 150 | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Diameter 2.25mm | ||
Length 15mm | ||
Delphi Metri-Pack 150 Unsealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 150 unsealed crimp terminals for the Metri-Pack 150 range of unsealed automotive connectors. Stock numbers 801-1008 and 801-1001 have a tangless design.
Stock numbers 801-0872 (female) and 801-1008 (female) are for use with a cable range of 1.0 to 0.80 mm2
Stock numbers 801-0881 (female), 801-0888 (male) and 801-1001 are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0884 (male) is for use with a cable range of 0.80 to 0.50mm2
Delphi Metri-Pack 150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 150 Male Pin Contact Crimp
- Delphi, Metri-Pack 150 Male Pin Contact
- Delphi, Metri-Pack 280 Male Pin Contact Crimp
- Delphi, Metri-Pack 150 Female Pin Contact Crimp
- Delphi, GT 150 Male Pin Contact Crimp
- Delphi, Metri-Pack 280 Female Pin Contact Crimp
- Delphi, Metri-Pack 150 Male 1 Way TPA Lock for use with Automotive Connectors
- Delphi, Metri-Pack 150 Automotive Connector Male Black Cable 10 Way Crimp Termination 12045808