Delphi, Metri-Pack 150.2 Pull-To-Seat Automotive Connector Female Black Cable 4 Way Crimp Termination 12162188

Bulk discount available

Subtotal (1 unit)*

Kr. 32,05

(exc. VAT)

Kr. 40,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 359 unit(s) ready to ship
  • Plus 137 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 32,05
10 - 99Kr. 29,06
100 +Kr. 26,08

*price indicative

RS Stock No.:
801-1027
Mfr. Part No.:
12162188
Brand:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Product Type

Automotive Connector

Termination Type

Crimp

Sub Type

Automotive Connector

Number of Contacts

4

Current

14A

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

Metri-Pack 150.2 Pull-To-Seat

Colour

Black

Cord Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Depth

27.1mm

Height

18.4mm

Width

23mm

Housing Material

Polyamide

Delphi Metri-Pack 150.2 Pull-to-Seat Automotive Device Connectors


Metri-Pack 150.2 Pull-to-Seat automotive device connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150.2 Pull-to-Seat automotive device connectors are for use with specific automotive applications.

Stock numbers 801-1017 and 801-1011 are for use with temperature sensors

Stock numbers 801-1020 and 801-1023 are for use with crankshaft sensors

Stock number 801-1027 is for use wth distributor modules

Stock number 801-1036 can be used in various applications

For pull-to-seat crimp terminals see stock numbers 801-1095 and 801-1099

Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors


Related links