Delphi, Metri-Pack 280 Female Socket Crimp
- RS Stock No.:
- 801-1077
- Distrelec Article No.:
- 304-45-168
- Mfr. Part No.:
- 12077411
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 223,10
(exc. VAT)
Kr. 278,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 400 unit(s) shipping from 27 April 2026
- Plus 1 700 unit(s) shipping from 27 April 2026
- Plus 5 200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 2,231 | Kr. 223,10 |
| 500 - 900 | Kr. 1,747 | Kr. 174,70 |
| 1000 + | Kr. 1,65 | Kr. 165,00 |
*price indicative
- RS Stock No.:
- 801-1077
- Distrelec Article No.:
- 304-45-168
- Mfr. Part No.:
- 12077411
- Brand:
- Delphi
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
| Brand | Delphi | |
| Sub Type | Socket | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | Metri-Pack 280 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Diameter | 3.73mm | |
| Length | 19.95mm | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Sub Type Socket | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series Metri-Pack 280 | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Diameter 3.73mm | ||
Length 19.95mm | ||
Delphi Metri-Pack 280 Sealed Crimp Terminals for Automotive Connectors
A range of Metri-Pack 280 male and female sealed crimp contacts for use with Metri-Pack 280 automotive connectors. These Metri-Pack 280 male and female sealed crimp contacts are made from tin brass with a tin plating.
Stock numbers 801-1073 (female) and 801-1089 (male) are for use with a 3.0 to 2.0 mm2 cable range
Stock numbers 801-1086 (female) and 801-1092 (male) are for use with a 0.50 to 0.35 mm2 cable range
Stock number 801-1077 (female) is for use with a 1.0 to 0.50 mm2 cable range
Stock number 801-1083 (male) is for use with a 0.80 to 0.50mm2 cable range
Delphi Metri-Pack 280 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 280 Female Socket Crimp
- Delphi, Metri-Pack 280 Female Pin Contact Crimp
- Delphi, Metri-Pack 150 Female Socket Crimp
- Delphi, Metri-Pack 630 Female Socket Crimp
- Delphi, Metri-Pack 280 Polyamide Female 2 Way Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Male Pin Contact Crimp
- Delphi, Metri-Pack 280 Automotive Connector Female Black Cable 3 Way Crimp Termination 12040977
- Delphi, Metri-Pack 280 Automotive Connector Female Black Cable 4 Way Crimp Termination 12052856