Phoenix Contact MCC-MT 0.2-0.35 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 804-4828
- Mfr. Part No.:
- 1859988
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
Kr. 629,50
(exc. VAT)
Kr. 786,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 6,295 | Kr. 629,50 |
*price indicative
- RS Stock No.:
- 804-4828
- Mfr. Part No.:
- 1859988
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MCC Connector Housing | |
| Current | 4A | |
| Series | MCC-MT 0.2-0.35 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Tin | |
| Termination Type | Crimp | |
| Length | 19.5mm | |
| Standards/Approvals | GOST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MCC Connector Housing | ||
Current 4A | ||
Series MCC-MT 0.2-0.35 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Tin | ||
Termination Type Crimp | ||
Length 19.5mm | ||
Standards/Approvals GOST | ||
Phoenix Contact Socket Contacts for MINI COMBICON MCC Socket Housings
Crimp socket contacts for use with MINI COMBICON MCC mini plug-in terminal block socket housings.
Stock number 804-4821 is for wire sizes 0.5 to 1.0mm2
Stock number 804-4828 is for wire sizes 0.2 to 0.34mm2
For crimp tool see stock number 803-4635
Related links
- Phoenix Contact MCC-MT 0.5-1.0 Series Female Crimp Terminal Contact
- Phoenix Contact MCC Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact MCC Series Female Crimp Terminal 20 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- JAE MX34 Series Female Crimp Terminal 22 AWG Max