- RS Stock No.:
- 811-7216
- Brand:
- RS PRO
Available to back order for despatch 27.06.2024
Added
Price Each
Kr. 48,28
(exc. VAT)
Kr. 60,35
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 48,28 |
10 - 24 | Kr. 42,44 |
25 - 49 | Kr. 40,44 |
50 + | Kr. 38,66 |
- RS Stock No.:
- 811-7216
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO C14 Snap-In IEC Connector, Male, 6 A, 250 V, Fuse Size 5 mm x 20 mm
This connector from RS PRO is a plug for transmitting mains power supply to other components such as computer hard drives. You can use it anywhere you need to power voltage amplifiers, from your home office to industrial settings.
The connector has a built-in switch that lights up to make it easy to see whether the power is on or off. Its robust nylon housing is resistant to weathering, so won't be easily damaged by exposure to light and moisture. The snap-in unit is also simple to mount as it doesn't call for any special tools. The component's alloy terminals have good electrical conductivity to ensure you get a smooth flow of electricity.
A connector like this is suitable to use with medical equipment. It meets International Electrotechnical Commission (IEC) standards for power couplers suitable for electrical appliances. As it contains only minimal amounts of any harmful materials, it's also Restriction of Hazardous Substances (RoHS) compliant.
The connector has a built-in switch that lights up to make it easy to see whether the power is on or off. Its robust nylon housing is resistant to weathering, so won't be easily damaged by exposure to light and moisture. The snap-in unit is also simple to mount as it doesn't call for any special tools. The component's alloy terminals have good electrical conductivity to ensure you get a smooth flow of electricity.
A connector like this is suitable to use with medical equipment. It meets International Electrotechnical Commission (IEC) standards for power couplers suitable for electrical appliances. As it contains only minimal amounts of any harmful materials, it's also Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
Straight body orientation
Current rating of 6 A
Fuse size of 5 x 20 mm
Male gender
C14 International Electrotechnical Commission (IEC) connector type
Snap-in mounting type
One fuse
2-pole switch
Solder-faston termination method
Voltage rating of 250 V
Current rating of 6 A
Fuse size of 5 x 20 mm
Male gender
C14 International Electrotechnical Commission (IEC) connector type
Snap-in mounting type
One fuse
2-pole switch
Solder-faston termination method
Voltage rating of 250 V
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 6A |
Body Orientation | Straight |
Termination Method | Solder/Faston |
Switch Type | 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |