- RS Stock No.:
- 817-8861
- Brand:
- RS PRO
264 In stock for same day dispatch
Added
Price 1 Bag of 25
Kr. 50,66
(exc. VAT)
Kr. 63,32
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 50,66 | Kr. 2,026 |
*price indicative |
- RS Stock No.:
- 817-8861
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO, Black Nylon 66, Strain Relief Cable Bush, 7.4 mm Bundle Diameter
Protect your cables from chaffing with this strain relief bushing from RS PRO. It's a handy tool to use at home or in your office. This component is commonly attached to a cable where it meets the connector.
The bushing increases the longevity of your electrical cords by holding wires securely in place. This also prevents them from becoming tripping hazardous. It can withstand bending, knotting and twisting without letting the strain travel all the way to the connector where a break usually occurs.
As the unit is made from robust nylon it's resistant to heat as well as being exceptionally strong. A component such as this one is useful in sound studios where you need a lot of cabling.
The bushing increases the longevity of your electrical cords by holding wires securely in place. This also prevents them from becoming tripping hazardous. It can withstand bending, knotting and twisting without letting the strain travel all the way to the connector where a break usually occurs.
As the unit is made from robust nylon it's resistant to heat as well as being exceptionally strong. A component such as this one is useful in sound studios where you need a lot of cabling.
Features and Benefits
Black colour
Made from nylon 66
Maximum cable bundle diameter of 7.4 mm
RoHS (Restriction of Hazardous Substances) compliant
UL-94V-2 approval from Underwriter Laboratories meaning it is flame retardant
Made from nylon 66
Maximum cable bundle diameter of 7.4 mm
RoHS (Restriction of Hazardous Substances) compliant
UL-94V-2 approval from Underwriter Laboratories meaning it is flame retardant
Small Pack Size
Per Unit, RS stock no: 8178861
Large Pack Size
RS stock no: 2691886
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Bush |
For Use With | D-sub Connector |
Gender | Female |
Material | Nylon 66 |
Colour | Black |