MCB PMA 4.7kΩ Conductive Plastic Potentiometer, UFPMA060A472XWB
- RS Stock No.:
- 818-6941
- Mfr. Part No.:
- UFPMA060A472XWB
- Brand:
- MCB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-6941
- Mfr. Part No.:
- UFPMA060A472XWB
- Brand:
- MCB
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
| Brand | MCB | |
| Maximum Resistance | 4.7kΩ | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Series | PMA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand MCB | ||
Maximum Resistance 4.7kΩ | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Series PMA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- FR
Related links
- MCB PMA 4.7 kΩ Linear Conductive Plastic Potentiometer Base, UFPMA200A472XWB
- MCB PMA 4.7 kΩ Linear Conductive Plastic Potentiometer Base, UFPMA100A402XWB
- MCB PMA 4.7 kΩ Linear Conductive Plastic Potentiometer Base, UFPMA250A472XWB
- RS PRO NP32HS 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO NP23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 40CP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Novotechnik SP Series Conductive Plastic Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Vishay LMF 10 kΩ Linear Conductive Plastic Motion Transducer Element Surface Mount, LMF2D103W2851