Omron Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

Subtotal (1 unit)*

Kr. 1 502,88

(exc. VAT)

Kr. 1 878,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 31 March 2026
  • Plus 4 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 502,88

*price indicative

RS Stock No.:
819-3223
Mfr. Part No.:
K8AK-AW1 100-240VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2mA

Maximum Current Sensed

500mA

Current Sensitivity

Overcurrent, Undercurrent

Series

K8AK-AW

Terminal Type

Screw

Operating Temperature Range

+60°C

Length

100mm

Height

90mm

Width

22.5mm

Minimum Operating Temperature

-20°C

Current Range

10 → 100 mA, 2 → 20 mA, 50 → 500mA

Dimensions

100 x 22.5 x 90mm

Maximum Operating Temperature

+60°C

Omron K8AK-AS/AW Monitoring Relays


The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.

K8AK-AW Series.


• Monitors over and under currents
• Use available current transformers (CT)
• One relay supports manual and automatic resetting
• Start-up lock and operating time can be set separately
• Two SPDT output contacts. 5 A at 250 V ac resistive load
• Output relay can switch between normally open and closed
• LED indicator can be used to monitor output status
• Inputs are isolated from the power supply

K8AK-AW Models Available.


• K8AS-AW1 24 VAC/DC – Stock number 8193226

• K8AK-AW1 100-240 VAC - Stock number 8193223

• K8AK-AW2 24 VAC/DC - Stock number 8193239 (if using other current transformers do not exceed the overload capacity)

• K8AK-AW2 100-240 VAC - Stock number 8193220 (if using other current transformers do not exceed the overload capacity)

• K8AK-AW3 100-240 VAC - Stock number 8193232

K8AK-AW3 – designed to be used with Omron K8AC-CT200L Current Transformer as direct input is not possible. Stock number 6118602

Added Features and Benefits.


• Power Supply – 200 to 240 V ac (24 V ac/dc

• Reset method – Manual / automatic (switchable), Manual reset turn OFF the power supply for 1 s plus.

• Operating time setting range 0.1 s to 30 s

• Start-up lock time range (LOCK) – 0 to 30 s – lock timer starts when the input reaches 30% plus of the set value. (enabled only for overcurrent operation)

• Power indicator – Green

• Relay output indicator – Yellow

• Alarm outputs – Red

• Output relays – 2 SPDT relay outputs NC (normally closed)

• Case is PC and ABS, UL 94 V-0. Colour N1.5

• Weight 150 g

• DIN rail mounted

What is a Monitoring / Measuring Relay?


A monitoring / measuring relay is a protective control device, various types are available suiting what you wish to monitor. The relays receive input signals then monitor them and then output an alarm signal when a set value is reached (alarm relays). The relays protect your equipment against over voltage and over current faults. Monitoring relays monitor AC power supplies, voltage and current, analogue signals detecting unusual activity in equipment against set alarm thresholds.

Types of Monitoring Relays Available?


• Motor protection relays

• Temperature monitoring relays

• Water level control relays

Applications.


• Industrial facilities

• Industrial equipment

Standards

EN 60947-5-1 pollution level 2 installation category III, UL 508.
Terminal protection IP20.

Related links