Rosenberger SMP Series Cable Female SMP, 50 Ω, Right Angle Body
- RS Stock No.:
- 819-4235
- Distrelec Article No.:
- 304-11-428
- Mfr. Part No.:
- 19K201-302L5
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
Kr. 174,35
(exc. VAT)
Kr. 217,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 174,35 |
| 10 - 24 | Kr. 165,31 |
| 25 - 49 | Kr. 157,30 |
| 50 - 99 | Kr. 149,41 |
| 100 + | Kr. 142,08 |
*price indicative
- RS Stock No.:
- 819-4235
- Distrelec Article No.:
- 304-11-428
- Mfr. Part No.:
- 19K201-302L5
- Brand:
- Rosenberger
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
| Brand | Rosenberger | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMP | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | Flexible | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 40GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Series | SMP | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMP | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type Flexible | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 40GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Polarity Normal | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Series SMP | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- HU
Rosenberger SMP RF Coaxial Jack Cable Mount Connectors
A range of 50 OHM SMP RF coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types. These 50 OHM SMP RF coaxial cable jack connectors have a mating interface according to MIL-STD-348A. Stock number 819-4235 has a crimp termination and is supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table.
Rosenberger SMP RF Coaxial Connectors
Related links
- Rosenberger SMP Series Cable Female SMP Straight Body Solder
- Rosenberger Mini-SMP Series Cable Female SMP Right Angle Body Solder
- RS PRO SMP Series Cable Female SMP Right Angle Body Crimp
- Wurth Elektronik WR-SMP Series Cable Female SMP Right Angle Body Solder
- Samtec SMP Series Cable Female SMP Right Angle Body Crimp
- Rosenberger P-SMP Series Cable Female SMP Straight Body Solder
- Rosenberger Mini-SMP Series Cable Female SMP Straight Body Crimp
- Rosenberger Mini-SMP Series Cable Female SMP Straight Body Solder