JST Pre-Crimped Lead

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-1273
Mfr. Part No.:
01WPJRSWPJR-20L300
Brand:
JST
COO (Country of Origin):
GB

WPJ Series Contacts and Cable Assemblies


The WPJ Series Contact and Cable Assemblies:
820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.
820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1273 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long


JST WPJ Series 5.0mm Non-waterproof Connectors


These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.

Related links