Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 120,67
(exc. VAT)
Kr. 150,84
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 560 unit(s) ready to ship
- Plus 1 870 unit(s) ready to ship from another location
- Plus 20 000 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 12,067 | Kr. 120,67 |
| 100 - 190 | Kr. 11,578 | Kr. 115,78 |
| 200 - 290 | Kr. 11,196 | Kr. 111,96 |
| 300 - 390 | Kr. 10,618 | Kr. 106,18 |
| 400 + | Kr. 10,376 | Kr. 103,76 |
*price indicative
- RS Stock No.:
- 822-9748
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Material | Polyamide 66 | |
| Locknut Included | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyamide 66 | ||
Locknut Included Yes | ||
- COO (Country of Origin):
- TW
Extra Information
This particular gland has a thread size of M16. Please Ensure the cut out size has the correct size to complete installation.
Small Pack Size
Per Unit, RS stock no: 8229748
Large Pack Size
RS stock no: 2691710
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
Features and Benefits
• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut supplied
• Made with high quality Nylon 66
• UL Standard
What kind of protection is available on these glands?
Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators
Related links
- RS PRO AG-D Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO AG-D Series White Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO AG-D Series Black Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO AG-D Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO AG-D Series Grey Polyamide 66 Cable Gland 10 mm min. IP68
- RS PRO AG-D Series Grey Polyamide 66 Cable Gland 13 mm min. IP68
- RS PRO AG-D Series Grey Polyamide 66 Cable Gland 18 mm min. IP68
- RS PRO PG Series Grey Polyamide 66 Cable Gland 5 mm min. IP68