- RS Stock No.:
- 827-9560
- Brand:
- RS PRO
Available to back order for despatch 03.06.2024
Added
Price Each
Kr. 1 622,39
(exc. VAT)
Kr. 2 027,99
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 622,39 |
- RS Stock No.:
- 827-9560
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Jayflow90 Fine Efficiency Rated Glass Bag Filter
The RS Jayflow90 range of glass fibre bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is effective against dust, soot and is suitable for air-conditioning in hospitals, laboratories, offices, theatres and computer rooms.
RS Jayflow bag filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame and rigid steel collars.
The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from inflating too far and touching adjacent pockets therefore allowing for maximum airflow. The conical shape of these pockets allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal.
A side gasket is applied to each filter as standard, however for the front or rear face of the frame for front of rear mounting frames you will require gasket material, please see RS 619-1720.
RS Jayflow bag filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame and rigid steel collars.
The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from inflating too far and touching adjacent pockets therefore allowing for maximum airflow. The conical shape of these pockets allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal.
A side gasket is applied to each filter as standard, however for the front or rear face of the frame for front of rear mounting frames you will require gasket material, please see RS 619-1720.
Microfine glass fibre filter media
Galvanised steel header frames and collars
Filter Efficiency to BS EN 779:2012 F8
MTE (Minimum Test Efficiency @ 0.4micron) 75%
Galvanised steel header frames and collars
Filter Efficiency to BS EN 779:2012 F8
MTE (Minimum Test Efficiency @ 0.4micron) 75%
Note
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 20 x 25in |
Actual Dimensions | 592 x 492 x 635mm |
Media Area | 4.8m² |
ISO 16890 Class | ISO-1-85 |
Number of Pockets | 6 |
Filter Grade | F8 |
Maximum Air Flow | 2600m³/h |
Initial Pressure Drop | 147Pa |
Colour | Yellow |
Case Material | Galvanised Steel |
Media Material | Micro Glass |
Header Size | 25mm |
Actual Depth | 635mm |
Nominal Height | 24in |
Nominal Dimensions Height x Width | 24 x 20 in, 24 x 20 x 25 in |
Nominal Width | 20in |
Actual Width | 492mm |
Actual Height | 592mm |
Nominal Depth | 25in |