- RS Stock No.:
- 828-1339
- Mfr. Part No.:
- 62400113722DEC
- Brand:
- Wurth Elektronik
1080 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 2,574
(exc. VAT)
Kr. 3,218
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | Kr. 2,574 | Kr. 12,87 |
125 - 495 | Kr. 1,452 | Kr. 7,26 |
500 - 2495 | Kr. 1,43 | Kr. 7,15 |
2500 - 4995 | Kr. 1,32 | Kr. 6,60 |
5000 + | Kr. 1,144 | Kr. 5,72 |
*price indicative |
- RS Stock No.:
- 828-1339
- Mfr. Part No.:
- 62400113722DEC
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth WR-WTB Series 2.00mm Female Crimp Contacts
WR-WTB Series 2.00mm pitch stamped female crimp contacts made from tin plated copper alloy.
Stock number 828-1339 is suitable for use with a wire size range of 28-22 AWG and is for use in WR-WTB 2.00mm dual row female terminal housings.
Stock number 828-1288 is suitable for use with a wire size range of 28-24 AWG
Suitable hand crimp tool for stock number 828-1288 - stock number 847-6705
Suitable hand crimp tool for stock number 828-1339 - stock number 847-6714
Stock number 828-1339 is suitable for use with a wire size range of 28-22 AWG and is for use in WR-WTB 2.00mm dual row female terminal housings.
Stock number 828-1288 is suitable for use with a wire size range of 28-24 AWG
Suitable hand crimp tool for stock number 828-1288 - stock number 847-6705
Suitable hand crimp tool for stock number 828-1339 - stock number 847-6714
2.0mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | 2.00 mm WR-WTB Connector Housing |
Series | WR-WTB |
Termination Method | Crimp |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 828-1339
- Mfr. Part No.:
- 62400113722DEC
- Brand:
- Wurth Elektronik