Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 138,92

(exc. VAT)

Kr. 173,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 615 unit(s) shipping from 30 March 2026
  • Plus 130 unit(s) shipping from 30 March 2026
  • Plus 425 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70Kr. 27,784Kr. 138,92
75 - 245Kr. 26,244Kr. 131,22
250 +Kr. 25,58Kr. 127,90

*price indicative

RS Stock No.:
839-5371
Distrelec Article No.:
304-22-886
Mfr. Part No.:
52103250
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Locknut

Material

Nickel Plated Brass

Thread Size

PG21

Colour

Silver

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE

Skintop SM-PE Cable Gland Locknuts


From Lapp, this Skindicht SM-PE-M Series counter nut is for use with Skindicht EMC graded cable glands. It attaches to the cable gland to ensure a secure connection in pre-drilled bore holes. It also has a secondary function in that in has a cutting edge that cuts through the insulating layer of the attached cable, so that optimum contact is assured. This makes it ideal for applications where EMC and protection against signal interference is a concern.

The lock nut also has a robust nickel plated brass construction, and will ensure the gland attaches firmly, even on lacquered, anodized or powder coated panel surfaces.

Features and Benefits

• Robust Construction

• Cutting Edge

• Easy fitting

• Operating Temperature of -60°C to +200°C

Applications

The Skindicht counter-nut is used in panels, junction boxes and machine housing in earthing and EMC applications.

• Industrial

• Maintenance

• Repair

Applications

This lock nut is for use with Lapp EMC cable glands.

• 839-5315 is a PG9 EMC Cable Gland

• 839-5319 is a PG11 EMC Cable Gland

• 839-5328 is a PG13.5 EMC Cable Gland

• 839-5321 is a PG16 EMC Cable Gland

• 839-5325 is a PG21 EMC Cable Gland

• 839-5334 is a PG29 EMC Cable Gland

• 839-5337 is a PG36 EMC Cable Gland

• 839-5331 is an M16 EMC Cable Gland

• 839-5340 is an M20 EMC Cable Gland

• 839-5343 is an M25 EMC Cable Gland

• 839-5347 is an M32 EMC Cable Gland

• 839-5356 is an M40 EMC Cable Gland

• 839-5359 is an M50 EMC Cable Gland

Accessories


Lapp provide a handy cable gland wrench set to assist in cable gland removal.

• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Standards

RoHS, CE, EC000940 Classification

Related links